Wurth Elektronik 3484 Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 691348400005

Get a bulk buy discount

Add 10 more to save €9.10

View bulk pricing options

Subtotal (1 unit)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.92-
10 - 49€7.01€9.10
50 +€6.42€75.00

*price indicative

Packaging Options:
RS Stock No.:
191-6332
Mfr. Part No.:
691348400005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

20A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Width

19.2mm

Series

3484

Length

38mm

Depth

15mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy