Wurth Elektronik 3484 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 691348400006
- RS Stock No.:
- 191-6356
- Mfr. Part No.:
- 691348400006
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€9.22
(exc. VAT)
€11.34
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.22 | - |
| 10 - 29 | €8.15 | 11% |
| 30 + | €7.44 | 19% |
*price indicative
- RS Stock No.:
- 191-6356
- Mfr. Part No.:
- 691348400006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Depth | 15mm | |
| Standards/Approvals | RoHS | |
| Width | 19.2mm | |
| Series | 3484 | |
| Length | 45.62mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Depth 15mm | ||
Standards/Approvals RoHS | ||
Width 19.2mm | ||
Series 3484 | ||
Length 45.62mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch 691348400006
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch 691348400008
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch 691348400002
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch 691348400005
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch 691348400012
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch 691348400003
- Wurth Elektronik 3484 Series Pluggable Terminal Block 7.62 mm Pitch 691348400004
- Wurth Elektronik 3524 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
