Wurth Elektronik 3483 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 691358310012

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.23

(exc. VAT)

€10.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.23
10 - 29€7.94
30 +€7.75

*price indicative

Packaging Options:
RS Stock No.:
191-6444
Mfr. Part No.:
691358310012
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

5A

Number of Rows

1

Minimum Wire Size mm²

0.32mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

0.51mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Orientation

Horizontal

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Length

46.51mm

Width

12.9mm

Standards/Approvals

RoHS

Depth

26.8mm

Series

3483

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy