Wurth Elektronik 3633 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 691345410012
- RS Stock No.:
- 191-6530
- Mfr. Part No.:
- 691345410012
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 51%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€35.33
(exc. VAT)
€43.46
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €17.665 | €35.33 | - |
| 10 - 48 | €8.645 | €17.29 | 51% |
| 50 - 98 | €8.405 | €16.81 | 52% |
| 100 + | €8.195 | €16.39 | 53% |
*price indicative
- RS Stock No.:
- 191-6530
- Mfr. Part No.:
- 691345410012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.205mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Series | 3633 | |
| Standards/Approvals | RoHS | |
| Depth | 10.4mm | |
| Width | 19.1mm | |
| Length | 15.24mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.205mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Series 3633 | ||
Standards/Approvals RoHS | ||
Depth 10.4mm | ||
Width 19.1mm | ||
Length 15.24mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691345410012
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310004
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310003
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310012
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310008
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310002
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310007
- Wurth Elektronik 3633 Series Pluggable Terminal Block 3.81 mm Pitch 691363310006
