Wurth Elektronik 3673 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 691367310003
- RS Stock No.:
- 191-7112
- Mfr. Part No.:
- 691367310003
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-7112
- Mfr. Part No.:
- 691367310003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.081mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 2.5kV | |
| Length | 21.03mm | |
| Series | 3673 | |
| Width | 10.4mm | |
| Standards/Approvals | RoHS | |
| Depth | 19.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.081mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 2.5kV | ||
Length 21.03mm | ||
Series 3673 | ||
Width 10.4mm | ||
Standards/Approvals RoHS | ||
Depth 19.1mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 3673 Series Pluggable Terminal Block 3.81 mm Pitch 691367310003
- Wurth Elektronik 3673 Series Pluggable Terminal Block 3.81 mm Pitch 691367310004
- Wurth Elektronik 3673 Series Pluggable Terminal Block 3.81 mm Pitch 691367310007
- Wurth Elektronik 3673 Series Pluggable Terminal Block 3.81 mm Pitch 691367310002
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310003
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch 691305330003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691325310003
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch 691305340003
