Wurth Elektronik 3673 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 691367310007

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€7.31

(exc. VAT)

€8.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.31-
10 - 49€6.5410%
50 +€5.9318%

*price indicative

Packaging Options:
RS Stock No.:
191-7442
Mfr. Part No.:
691367310007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

3.81mm

Current

10A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.081mm²

Maximum Wire Size mm²

1.31mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Screw

Voltage

2.5kV

Depth

19.1mm

Standards/Approvals

No

Width

10.4mm

Series

3673

Length

36.27mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy