Wurth Elektronik 3663 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 691366310012
- RS Stock No.:
- 191-7115
- Mfr. Part No.:
- 691366310012
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.07
(exc. VAT)
€12.39
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.07 |
| 10 - 49 | €9.01 |
| 50 + | €8.17 |
*price indicative
- RS Stock No.:
- 191-7115
- Mfr. Part No.:
- 691366310012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.081mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 2.5kV | |
| Length | 45.72mm | |
| Width | 10.4mm | |
| Series | 3663 | |
| Standards/Approvals | RoHS | |
| Depth | 19.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.081mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 2.5kV | ||
Length 45.72mm | ||
Width 10.4mm | ||
Series 3663 | ||
Standards/Approvals RoHS | ||
Depth 19.1mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310012
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310007
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310003
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310006
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310002
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310008
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310005
- Wurth Elektronik 3663 Series Pluggable Terminal Block 3.81 mm Pitch 691366310004
