Wurth Elektronik 369B Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 691369700003B
- RS Stock No.:
- 191-7169
- Mfr. Part No.:
- 691369700003B
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-7169
- Mfr. Part No.:
- 691369700003B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.081mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 2.5kV | |
| Series | 369B | |
| Depth | 26.5mm | |
| Length | 16.5mm | |
| Standards/Approvals | RoHS | |
| Width | 14.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.081mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 2.5kV | ||
Series 369B | ||
Depth 26.5mm | ||
Length 16.5mm | ||
Standards/Approvals RoHS | ||
Width 14.6mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch 691369700003B
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch 691369700006B
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch 691369700002B
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch 691369700005B
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch 691369700008B
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch 691369700004B
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5 mm Pitch 691343710003
