Wurth Elektronik 7013B Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 691701310003B
- RS Stock No.:
- 191-7272
- Mfr. Part No.:
- 691701310003B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.18
(exc. VAT)
€6.38
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €2.59 | €5.18 |
| 10 - 48 | €2.32 | €4.64 |
| 50 - 98 | €2.095 | €4.19 |
| 100 + | €1.86 | €3.72 |
*price indicative
- RS Stock No.:
- 191-7272
- Mfr. Part No.:
- 691701310003B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 2.5kV | |
| Length | 7.62mm | |
| Series | 7013B | |
| Depth | 9.2mm | |
| Width | 7.3mm | |
| Standards/Approvals | REACH, RoHS, cULus | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 2.5kV | ||
Length 7.62mm | ||
Series 7013B | ||
Depth 9.2mm | ||
Width 7.3mm | ||
Standards/Approvals REACH, RoHS, cULus | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch 691701310003B
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch 691701310005B
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch 691701310007B
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch 691701310011B
- Wurth Elektronik 7013B Series Pluggable Terminal Block 3.81 mm Pitch 691701310008B
