Wurth Elektronik 7013B Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 691701310008B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
191-7338
Mfr. Part No.:
691701310008B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

7013B

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.81 mm

Number of Rows

1

Colour

Black

Current

10 A

Orientation

Vertical

Voltage

2.5 kV ac, 300 V ac

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy