Wurth Elektronik 7013B Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 691701310010B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
191-7364
Mfr. Part No.:
691701310010B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

10A

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Orientation

Vertical

Colour

Black

Wire Connection Method

Solder

Voltage

2.5kV

Length

34.29mm

Depth

9.2mm

Standards/Approvals

RoHS, REACH, cULus

Width

7.3mm

Series

7013B

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy