Wurth Elektronik 7013B Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 691701310006B

Get a bulk buy discount

Add 500 more to save €113.00

View bulk pricing options

Subtotal (1 reel of 250 units)*

€657.00

(exc. VAT)

€808.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250€2.628€657.00-
500 +€2.402€600.50€113.00

*price indicative

RS Stock No.:
191-5727
Mfr. Part No.:
691701310006B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.81mm

Current

10A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Orientation

Vertical

Colour

Black

Wire Connection Method

Solder

Voltage

2.5kV

Width

7.3mm

Length

19.05mm

Standards/Approvals

No

Depth

9.2mm

Series

7013B

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy