Wurth Elektronik 3661 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 691366110005
- RS Stock No.:
- 191-7631
- Mfr. Part No.:
- 691366110005
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.27
(exc. VAT)
€8.94
(inc. VAT)
Temporarily out of stock
- 234 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €3.635 | €7.27 |
| 10 - 48 | €3.26 | €6.52 |
| 50 - 98 | €2.945 | €5.89 |
| 100 + | €2.60 | €5.20 |
*price indicative
- RS Stock No.:
- 191-7631
- Mfr. Part No.:
- 691366110005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.081mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 2.5kV | |
| Series | 3661 | |
| Depth | 19.3mm | |
| Width | 10.4mm | |
| Length | 17.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.081mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 2.5kV | ||
Series 3661 | ||
Depth 19.3mm | ||
Width 10.4mm | ||
Length 17.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110005
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110012
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110006
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110003
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110002
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110007
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110004
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch 691366110008
