Wurth Elektronik 3083 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 691308330012

Get a bulk buy discount

Add 4 more to save €0.66

View bulk pricing options

Subtotal (1 pack of 2 units)*

€11.35

(exc. VAT)

€13.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 2€5.675€11.35-
4 - 38€5.51€11.02€0.66
40 +€5.37€10.74€12.20

*price indicative

Packaging Options:
RS Stock No.:
191-9131
Mfr. Part No.:
691308330012
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Series

3083

Depth

14.5mm

Standards/Approvals

cULus, REACH, RoHS

Length

56.11mm

Width

6.8mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy