TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 2350513-8
- RS Stock No.:
- 195-2036
- Mfr. Part No.:
- 2350513-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 200 units)*
€195.60
(exc. VAT)
€240.60
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €0.978 | €195.60 |
*price indicative
- RS Stock No.:
- 195-2036
- Mfr. Part No.:
- 2350513-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Brass | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V ac | |
| Depth | 8.3mm | |
| Series | Buchanan | |
| Standards/Approvals | UL, RoHS | |
| Length | 41.6mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Brass | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V ac | ||
Depth 8.3mm | ||
Series Buchanan | ||
Standards/Approvals UL, RoHS | ||
Length 41.6mm | ||
Width 12mm | ||
Terminal blocks and strips are insulated connections that fasten two or more wires together and consist of an insulating frame and a clamping system. TEs Terminal blocks and strips offer a reliable connection with a large variety of technologies and ranges to serve many industrial applications from control to power distribution.
TE Connectivity is expanding its Buchanan portfolio with Push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termination, leading to important cost savings. The design of the PCB Connectors in 3.5 mm and 5.0 mm pitch consists of two-piece plug connectors with mating straight and right angle shrouded headers. TE engineers have designed this product range for use in control system applications to suit high density signal and power applications.
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 282830-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1546019-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1546018-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1986300-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796640-8
