Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412862
- RS Stock No.:
- 207-2071
- Mfr. Part No.:
- 1412862
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.16
(exc. VAT)
€35.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.16 |
*price indicative
- RS Stock No.:
- 207-2071
- Mfr. Part No.:
- 1412862
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | UL Recognised, cUL Recognised, cULus Recognised Ex, DNV GL, EAC | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals UL Recognised, cUL Recognised, cULus Recognised Ex, DNV GL, EAC | ||
Series HC | ||
- COO (Country of Origin):
- PL
The Phoenix contact B16 box mounting base has a single locking latch also has 2 cable outlets for contact inserts HC-B16, BB32, D40, DD72, HS6, HV6, M, K. The housing is made up of die cast aluminium. 2x M32 screw connection.
Operating temperature range is from -40 °C to 125 °C
IP66/IP67 protective class
Good shielding in the event of electromagnetic interference
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421365
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412603
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412630
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412589
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412878
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412595
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412558
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419278
