Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412603
- RS Stock No.:
- 208-1888
- Mfr. Part No.:
- 1412603
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€26.75
(exc. VAT)
€32.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.75 |
*price indicative
- RS Stock No.:
- 208-1888
- Mfr. Part No.:
- 1412603
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | cULus Recognised, EAC, DNV GL, UL Recognised, cUL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals cULus Recognised, EAC, DNV GL, UL Recognised, cUL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupling housings with single locking latch and made of Die-cast aluminium material and it is salt water resistant. It has 1 cable outlet.
Operating ambient temperature range is from -40°C to 125 °C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421365
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412558
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412595
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412611
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413374
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412878
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420904
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421367
