Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412773
- RS Stock No.:
- 213-0027
- Mfr. Part No.:
- 1412773
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€18.25
(exc. VAT)
€22.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.25 |
*price indicative
- RS Stock No.:
- 213-0027
- Mfr. Part No.:
- 1412773
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | DNV GL, EAC, UL Recognised, cUL Recognised, cULus Recognised | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals DNV GL, EAC, UL Recognised, cUL Recognised, cULus Recognised | ||
Series HC | ||
- COO (Country of Origin):
- PL
The Phoenix sleeve housings of size B24 with double locking latch. It is MADE up of the die-cast aluminium material and grey in colour.
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412575
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404225
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412821
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412571
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412649
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412562
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412566
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419251
