Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404225
- RS Stock No.:
- 224-9766
- Mfr. Part No.:
- 1404225
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€15.92
(exc. VAT)
€19.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.92 |
*price indicative
- RS Stock No.:
- 224-9766
- Mfr. Part No.:
- 1404225
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix sleeve housings of size B6 with screw locking latch. The housing is MADE up of the halogen-free polyamide material and black in colour.
Cable outlet = straight
Corrosion-resistant
Height = 93.7mm
Degree of protection = IP66 and IP67
Ambient temperature -40 to 100 °C
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412575
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412821
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412571
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412649
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412562
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412566
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419251
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419231
