Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419231
- RS Stock No.:
- 213-0032
- Mfr. Part No.:
- 1419231
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€4.68
(exc. VAT)
€5.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.68 |
*price indicative
- RS Stock No.:
- 213-0032
- Mfr. Part No.:
- 1419231
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC | |
| Standards/Approvals | EAC, cUL Recognised, cULus Recognised, DNV GL, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC | ||
Standards/Approvals EAC, cUL Recognised, cULus Recognised, DNV GL, UL Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix sleeve housings of size D7 with single locking latch. It is MADE up of the die-cast aluminium material and grey in colour.
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412575
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1404225
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412821
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412571
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412649
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412562
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412566
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1419251
