Phoenix Contact HC-B 16-A-UT-PER-M Series Heavy Duty Power Connector, 16-Contact, 2 Row, 1648096
- RS Stock No.:
- 213-0044
- Mfr. Part No.:
- 1648096
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€270.06
(exc. VAT)
€332.17
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €270.06 | €54.012 |
*price indicative
- RS Stock No.:
- 213-0044
- Mfr. Part No.:
- 1648096
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Heavy Duty Power Connector | |
| Number of Rows | 2 | |
| Current | 16A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | DIN EN 61984, DIN EN 60664, IEC 60352, IEC / EN, UL 94 V0 | |
| Series | HC-B 16-A-UT-PER-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Heavy Duty Power Connector | ||
Number of Rows 2 | ||
Current 16A | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals DIN EN 61984, DIN EN 60664, IEC 60352, IEC / EN, UL 94 V0 | ||
Series HC-B 16-A-UT-PER-M | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON Terminal adapter with male insert used for the right side control cabinet panel.
Connection method = screw
Related links
- Phoenix Contact HC-B 16-A-DT-PER-F Series Heavy Duty Power Connector 2 Row, 1648458
- Phoenix Contact HC Series Heavy Duty Power Connector 2 Row, 1648090
- Phoenix Contact HC Series Heavy Duty Power Connector 2 Row, 1648042
- Phoenix Contact HC Series Heavy Duty Power Connector 2 Row, 1648048
- Phoenix Contact HC-B 6-A-UT-PEL-M Series Heavy Duty Power Connector 2 Row, 1648364
- Phoenix Contact HC-B 6-A-UT-PEL-M Series Heavy Duty Power Connector 2 Row, 1648024
- Phoenix Contact HC-B 6-A-UT-PER-F Series Heavy Duty Power Connector 2 Row, 1648066
- Phoenix Contact HC-B 24-A-UT-PER-M Series Heavy Duty Power Connector 2 Row, 1648108
