Phoenix Contact HC-B 6-A-UT-PER-F Series Heavy Duty Power Connector, 6-Contact, 2 Row, 1648066

Subtotal (1 pack of 5 units)*

€148.30

(exc. VAT)

€182.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€148.30€29.66

*price indicative

RS Stock No.:
224-9788
Mfr. Part No.:
1648066
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Heavy Duty Power Connector

Number of Rows

2

Current

16A

Connector Gender

Female

Orientation

Straight

Voltage

500V

Standards/Approvals

cUL Recognised, EAC, UL Recognised, CSA, cULus Recognised

Series

HC-B 6-A-UT-PER-F

COO (Country of Origin):
CN
The Phoenix Contact HEAVYCON Terminal adapter with female insert used for the right side control cabinet panel.

Connection method = screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy