Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert, 10-Contact, 2 Row, 1407729

Subtotal (1 unit)*

€19.74

(exc. VAT)

€24.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.74

*price indicative

RS Stock No.:
213-0099
Mfr. Part No.:
1407729
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Contacts

10

Number of Rows

2

Connector Gender

Female

Orientation

Straight

Voltage

6kV

Series

HC-B10

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix Contact socket insert power connector belongs to B10 series has 10 + PE number of positions. Contact material is of copper alloy.

Operating temperature range is from -40 °C to 125 °C

Degree of pollution 3

III Overvoltage category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy