Phoenix Contact HEAVYCON B10 Series Heavy Duty Power Connector Insert, 10-Contact, 2 Row, 1648173
- RS Stock No.:
- 742-7203
- Mfr. Part No.:
- 1648173
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€17.50
(exc. VAT)
€21.52
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.50 | - |
| 10 - 24 | €16.80 | 3% |
| 25 - 49 | €16.09 | 8% |
| 50 + | €15.40 | 11% |
*price indicative
- RS Stock No.:
- 742-7203
- Mfr. Part No.:
- 1648173
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 8mm² | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HEAVYCON B10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 8mm² | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HEAVYCON B10 | ||
HEAVYCON B Series Inserts
Series B has been designed for 500 V/16 A and is available with 6, 10, 16 and 24 positions
Series B contact inserts are used in a series B housing
Related links
- Phoenix Contact HEAVYCON B10 Series Heavy Duty Power Connector Insert 2 Row, 1648186
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1407729
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1407730
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1605624
- Phoenix Contact HEAVYCON B10 Series Adapter Plate 2 Row, 1775499
- Phoenix Contact HEAVYCON EVO B10 Series Heavy Duty Power Connector Housing, 1407634
- Phoenix Contact HEAVYCON EVO B10 Series Heavy Duty Power Connector Housing, 1407628
- Phoenix Contact HEAVYCON EVO B10 Series Heavy Duty Power Connector Housing, 1407626
