Phoenix Contact D64 Series Power Adapter, 64-Contact, 1580189

Subtotal (1 unit)*

€202.03

(exc. VAT)

€248.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€202.03

*price indicative

RS Stock No.:
213-0109
Mfr. Part No.:
1580189
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Adapter

Number of Contacts

64

Current

10A

Connector Gender

Female

Orientation

Straight

Voltage

250V ac

Standards/Approvals

DIN EN 60664, DIN EN 61984, UL 94 V0, IEC 60352

Series

D64

COO (Country of Origin):
PL
The Phoenix Contact Terminal adapter female insert for HEAVYCON-ADVANCE mounting flange and HEAVYCON panel mounting base of B24 type has 64 positions. Contact material is of copper alloy. Right PE connection for the left side of the control cabinet.

Operating temperature range is from -40 °C to 125 °C

Push in connection

Degree of pollution 3

III Overvoltage category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy