Phoenix Contact D64 Series Power Adapter, 64-Contact, 1580192
- RS Stock No.:
- 213-0110
- Mfr. Part No.:
- 1580192
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€202.03
(exc. VAT)
€248.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.03 |
*price indicative
- RS Stock No.:
- 213-0110
- Mfr. Part No.:
- 1580192
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Adapter | |
| Number of Contacts | 64 | |
| Current | 10A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| Standards/Approvals | DIN EN 60664, DIN EN 61984, IEC 60352, UL 94 | |
| Series | D64 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Adapter | ||
Number of Contacts 64 | ||
Current 10A | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V ac | ||
Standards/Approvals DIN EN 60664, DIN EN 61984, IEC 60352, UL 94 | ||
Series D64 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Terminal adapter male insert for HEAVYCON-ADVANCE mounting flange and HEAVYCON panel mounting base of B24 type has 64 positions. It has right PE connection for the left side of the control cabinet. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Push in connection
Degree of pollution 3
III Overvoltage category
Related links
- Phoenix Contact D64 Series Power Adapter 1580189
- Phoenix Contact D64 Series Power Adapter 1580215
- Phoenix Contact HC-D64 Series Heavy Duty Power Connector Insert 4 Row, 1584444
- Phoenix Contact HC-D64 Series Heavy Duty Power Connector Insert 4 Row, 1584431
- Phoenix Contact D40 Series Power Adapter 1580163
- Phoenix Contact B24 Series Power Adapter 2 Row, 1648487
- Phoenix Contact B24 Series Power Adapter 2 Row, 1648500
- Phoenix Contact B24 Series Power Adapter 2 Row, 1648102
