Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert, 25-Contact, 3 Row, 1584392
- RS Stock No.:
- 213-0116
- Mfr. Part No.:
- 1584392
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€16.63
(exc. VAT)
€20.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.63 |
*price indicative
- RS Stock No.:
- 213-0116
- Mfr. Part No.:
- 1584392
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 25 | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Straight | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Series | HC-D 25 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 25 | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Straight | ||
Voltage 250V | ||
Standards/Approvals No | ||
Series HC-D 25 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact male insert power connector for HEAVYCON housing design D25 has 25 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
Related links
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1584402
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1411481
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1411478
- Phoenix Contact HC-D 40-A-UT-PEL-F Series Heavy Duty Power Connector Insert 4 Row, 1584253
- Phoenix Contact HC-D Series Heavy Duty Power Connector Housing, 1411354
- Phoenix Contact HC-D Series Heavy Duty Power Connector Housing, 1411353
- Phoenix Contact HC-D Series Heavy Duty Power Connector Housing, 1411352
- Phoenix Contact HC-D Series Heavy Duty Power Connector Housing, 1419255
