Phoenix Contact B10 Series Power Adapter, 10-Contact, 2 Row, 1648078
- RS Stock No.:
- 213-0133
- Mfr. Part No.:
- 1648078
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€212.86
(exc. VAT)
€261.82
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.86 | €42.572 |
*price indicative
- RS Stock No.:
- 213-0133
- Mfr. Part No.:
- 1648078
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Power Adapter | |
| Number of Rows | 2 | |
| Current | 16A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Standards/Approvals | IEC, CSA, EN, DIN EN | |
| Series | B10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Power Adapter | ||
Number of Rows 2 | ||
Current 16A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V ac | ||
Standards/Approvals IEC, CSA, EN, DIN EN | ||
Series B10 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Terminal adapter socket insert for HEAVYCON-ADVANCE mounting flange and HEAVYCON panel mounting base of B10 type has 10 positions for the right side of the control cabinet. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Screw connection
Degree of pollution 3
III Overvoltage category
Related links
- Phoenix Contact B10 Series Power Adapter 2 Row, 1648030
- Phoenix Contact B10 Series Heavy Duty Power Connector 1408791
- Phoenix Contact B10 Series Heavy Duty Power Connector 1407711
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1605624
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1407729
- Phoenix Contact HC-B10 Series Heavy Duty Power Connector Insert 2 Row, 1407730
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1411495
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412605
