Weidmüller BVF Series PCB Connector, 3-Contact, 7.62 mm Pitch, 1-Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
214-4497
Mfr. Part No.:
1060400000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

3

Product Type

PCB Connector

Pitch

7.62mm

Current

57A

Number of Rows

1

Housing Material

Polyamide Powder-Filled with Glass Particles

Minimum Wire Size mm²

2mm²

Connector Gender

Male

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

24 AWG

Maximum Wire Size AWG

8 AWG

Colour

Black

Voltage

1000 V

Standards/Approvals

cURus, CSA

Depth

44.7mm

Series

BVF

COO (Country of Origin):
DE

Weidmuller BVF Series Pluggable Terminal Block, 3 Contacts, 7.62mm Pitch - 1060400000


This pluggable Terminal Block is designed for high-performance electrical connections. Offering a Compact structure, this BVF Terminal Block features a 7.62mm pitch and accommodates three contacts. It is suitable for screw mount applications, ensuring secure attachment and Durable use across various electrical setups.

Features & Benefits


• Supports high current applications up to 57A handling

• Rated voltage up to 1000V for versatile use

• Offers a wire size range from 24 to 8 AWG

• Constructed with copper alloy for enhanced conductivity

• Tool-free installation simplifies connection processes

• Touch-safe design prevents accidental contact

Applications


• Used for automation systems requiring reliable connections

• Ideal for wiring in machinery and control panels

• Suitable for power distribution in industrial environments

• Recommended for where space efficiency is essential

What is the maximum clamping range supported by this Terminal block?


The Terminal Block can accommodate a maximum clamping range of 10mm², allowing versatile wiring options for various applications.

How Durable is the connection method featured in the Terminal block?


The connector employs PUSH IN technology, which facilitates secure and repeatable connections, enhancing overall durability and reducing installation time.

What temperature range can this Terminal Block operate in?


It is designed to operate efficiently within a temperature range of -50 to 125 °C, catering to diverse environmental conditions.

Related links