Phoenix Contact GMSTB Series PCB Connector, 3-Contact, 7.62 mm Pitch, 1 Row, 1812762
- RS Stock No.:
- 270-9303
- Mfr. Part No.:
- 1812762
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€297.40
(exc. VAT)
€365.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €297.40 | €5.948 |
*price indicative
- RS Stock No.:
- 270-9303
- Mfr. Part No.:
- 1812762
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Voltage | 1000V | |
| Standards/Approvals | EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-9-1:2010-03, IEC 60999-1:1999-11, IEC 61984, ISO 6988:1985-02, RoHS, UL 94 V0 | |
| Series | GMSTB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Voltage 1000V | ||
Standards/Approvals EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-9-1:2010-03, IEC 60999-1:1999-11, IEC 61984, ISO 6988:1985-02, RoHS, UL 94 V0 | ||
Series GMSTB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.
Allows connection of two conductors
Automatic lock system prevents accidental disconnection
