Phoenix Contact HC-Q-I-RJ45-08-M Series Heavy Duty Power Connector Insert, 1 Row, 1077117
- RS Stock No.:
- 217-6286
- Mfr. Part No.:
- 1077117
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€12.79
(exc. VAT)
€15.73
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.79 |
*price indicative
- RS Stock No.:
- 217-6286
- Mfr. Part No.:
- 1077117
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 50V | |
| Standards/Approvals | No | |
| Series | HC-Q-I-RJ45-08-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 50V | ||
Standards/Approvals No | ||
Series HC-Q-I-RJ45-08-M | ||
- COO (Country of Origin):
- CN
The Phoenix Contact have HC series contact insert having number of positions RJ45. This contact insert have D7 size and copper alloy contact material.
Ambient temperature for operation is -25 °C to 60 °C
Related links
- Phoenix Contact HC-Q-I-RJ45-AD-PC-M Series Heavy Duty Power Connector Insert 1077120
- Phoenix Contact HC-Q-I-RJ45I-AD-08-PC-M Series Heavy Duty Power Connector Insert 1077119
- Phoenix Contact HC-EVO-M1 Series Heavy Duty Power Connector Insert 1 Row, 1424438
- Phoenix Contact HC-EVO-M1 Series Heavy Duty Power Connector Insert 1 Row, 1424439
- Phoenix Contact HC-HV03-I-PT-F Series Heavy Duty Power Connector Insert 2 Row, 1407743
- Phoenix Contact HC-D7-I-CT-F Series Heavy Duty Power Connector Insert 3 Row, 1584347
- Phoenix Contact HC-HV10-I-PT-M Series Heavy Duty Power Connector Insert 2 Row, 1407741
- Phoenix Contact HC-B24-I-PT-M-48 Series Heavy Duty Power Connector Insert 2 Row, 1407738
