Phoenix Contact HC-Q-I-RJ45-AD-PC-M Series Heavy Duty Power Connector Insert, 1 Row, 1077120

Subtotal (1 unit)*

€10.46

(exc. VAT)

€12.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.46

*price indicative

RS Stock No.:
217-6289
Mfr. Part No.:
1077120
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Rows

1

Orientation

Straight

Voltage

50V

Series

HC-Q-I-RJ45-AD-PC-M

Standards/Approvals

UL 94 V0, CAT6

COO (Country of Origin):
CN
The Phoenix Contact have HC series contact insert having number of positions RJ45. This contact insert have D7 size and it has copper alloy contact material.

Ambient temperature for operation is -25 °C to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy