Phoenix Contact HC-M Series Heavy Duty Power Connector Insert, 2-Contact, 1 Row, 1424223

Subtotal (1 unit)*

€14.78

(exc. VAT)

€18.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.78

*price indicative

RS Stock No.:
220-5823
Mfr. Part No.:
1424223
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Contacts

2

Number of Rows

1

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Connector Gender

Male

Orientation

Straight

Voltage

830V

Standards/Approvals

No

Series

HC-M

COO (Country of Origin):
CN
The Phoenix Contact contact inserts with a wide range of connection technologies for transmitting data, signals, and power.

Saves time thanks to fast connection technologies such as Push-in or QUICKON (IDC) connection

Shorten installation time thanks to the innovative snap-in frame for modular contact inserts

Individual connectors: up to six modules can be combined in one B24 housing

Protection against mismatching by coding with plastic profiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy