Phoenix Contact HC-M Series Heavy Duty Power Connector Insert, 4-Contact, 1 Row, 1424221
- RS Stock No.:
- 220-5821
- Mfr. Part No.:
- 1424221
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€19.00
(exc. VAT)
€23.37
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.00 |
*price indicative
- RS Stock No.:
- 220-5821
- Mfr. Part No.:
- 1424221
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 6mm² | |
| Orientation | Straight | |
| Voltage | 1kV | |
| Series | HC-M | |
| Standards/Approvals | UL 94 V0, IEC, EN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 6mm² | ||
Orientation Straight | ||
Voltage 1kV | ||
Series HC-M | ||
Standards/Approvals UL 94 V0, IEC, EN | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact inserts with a wide range of connection technologies for transmitting data, signals, and power.
Saves time thanks to fast connection technologies such as Push-in or QUICKON (IDC) connection
Shorten installation time thanks to the innovative snap-in frame for modular contact inserts
Individual connectors: up to six modules can be combined in one B24 housing
Protection against mismatching by coding with plastic profiles
Related links
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424220
- Phoenix Contact HC-M-EMV-ST/3-9.5 Series Heavy Duty Power Connector Insert 2 Row, 1636088
- Phoenix Contact HC-M-EMV-BU/3-9.5 Series Heavy Duty Power Connector Insert 2 Row, 1636091
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424223
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424219
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424218
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424222
- Phoenix Contact HC-K 4 Series Heavy Duty Power Connector Insert 2 Row, 1679333
