Phoenix Contact HC-A10 Series Heavy Duty Power Connector Insert, 4-Contact, 2 Row, 1585414
- RS Stock No.:
- 220-5824
- Mfr. Part No.:
- 1585414
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€12.47
(exc. VAT)
€15.34
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.47 |
*price indicative
- RS Stock No.:
- 220-5824
- Mfr. Part No.:
- 1585414
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | HC-A10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 250V | ||
Series HC-A10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact inserts with a wide range of connection technologies for transmitting data, signals, and power.
Saves time thanks to fast connection technologies such as Push-in or QUICKON (IDC) connection
Shorten installation time thanks to the innovative snap-in frame for modular contact inserts
Individual connectors: up to six modules can be combined in one B24 housing
Protection against mismatching by coding with plastic profiles
Related links
- Phoenix Contact HC-A10 Series Heavy Duty Power Connector Insert 2 Row, 1585304
- Phoenix Contact HC-K 4 Series Heavy Duty Power Connector Insert 2 Row, 1679333
- Phoenix Contact HC-K 4 Series Heavy Duty Power Connector Insert 2 Row, 1679414
- Phoenix Contact HC-HV06 Series Heavy Duty Power Connector Insert 2 Row, 1405263
- Phoenix Contact HC-COM-Q4 Series Heavy Duty Power Connector Insert 2 Row, 1079556
- Phoenix Contact HC-COM-Q08 Series Heavy Duty Power Connector Insert 2 Row, 1079555
- Phoenix Contact HC-A04 Series Heavy Duty Power Connector Insert 2 Row, 1585249
- Phoenix Contact HC-M-EMV-ST/3-9.5 Series Heavy Duty Power Connector Insert 2 Row, 1636088
