Phoenix Contact HC-M-EMV-ST/3-9.5 Series Heavy Duty Power Connector Insert, 4-Contact, 2 Row, 1636088
- RS Stock No.:
- 858-9126
- Mfr. Part No.:
- 1636088
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save €15.00
View bulk pricing optionsSubtotal (1 unit)*
€37.62
(exc. VAT)
€46.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €37.62 | - |
| 10 - 24 | €36.12 | €15.00 |
| 25 - 49 | €34.57 | €76.25 |
| 50 + | €33.11 | €225.50 |
*price indicative
- RS Stock No.:
- 858-9126
- Mfr. Part No.:
- 1636088
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 48V | |
| Series | HC-M-EMV-ST/3-9.5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 48V | ||
Series HC-M-EMV-ST/3-9.5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HEAVYCON EMC connector, pin version, 4-pos., for connecting shielded conductors with 3 ... 9.5 mm external conductor diameter. For use in the HC-M-02-EMC-M plastic module
Related links
- Phoenix Contact HC-M-EMV-BU/3-9.5 Series Heavy Duty Power Connector Insert 2 Row, 1636091
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424220
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424221
- Phoenix Contact HC-M-EMV Series Heavy Duty Power Connector Module 2 Row, 1417376
- Phoenix Contact HC-M-EMV Series Heavy Duty Power Connector Module 1 Row, 1417374
- Phoenix Contact HC-COM Male for use with HC-M-EMV HC-M-17 and VC-D Contact Carriers HC-M-12,
- Phoenix Contact HC-A10 Series Heavy Duty Power Connector Insert 2 Row, 1585414
- Phoenix Contact HC-K 4 Series Heavy Duty Power Connector Insert 2 Row, 1679333
