Phoenix Contact HC-HS06-I-UT-M Series Heavy Duty Power Connector Insert, 6-Contact, 2 Row, 1406531
- RS Stock No.:
- 858-8564
- Mfr. Part No.:
- 1406531
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€40.26
(exc. VAT)
€49.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €40.26 | - |
| 10 - 24 | €38.69 | 3% |
| 25 - 49 | €37.00 | 8% |
| 50 + | €35.42 | 12% |
*price indicative
- RS Stock No.:
- 858-8564
- Mfr. Part No.:
- 1406531
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 10mm² | |
| Orientation | Straight | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Series | HC-HS06-I-UT-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 10mm² | ||
Orientation Straight | ||
Voltage 690V | ||
Standards/Approvals No | ||
Series HC-HS06-I-UT-M | ||
- COO (Country of Origin):
- CN
HEAVYCON male insert, HS6 series, 6-pos., screw connection
For fast coding with plastic profile
Related links
- Phoenix Contact HC-A04-I-UT-M Series Contact Insert 2 Row, 1585236
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1580537
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1580538
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423016
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423015
- Phoenix Contact HC-HV06 Series Heavy Duty Power Connector Insert 2 Row, 1405262
- Phoenix Contact HC-D 40-A-UT-PEL-F Series Heavy Duty Power Connector Insert 4 Row, 1584253
- Phoenix Contact HC-K 8/24 EBUC Series Heavy Duty Power Connector Insert 6 Row, 1636321
