Phoenix Contact, 2.54mm Pitch, DMCC 0.5, 16 Way, Pluggable Terminal Block, Plug, Plug-In, 1027618

Subtotal (1 pack of 50 units)*

€121.50

(exc. VAT)

€149.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€2.43€121.50

*price indicative

RS Stock No.:
228-6954
Mfr. Part No.:
1027618
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Number of Contacts

16

Pitch

2.54mm

Series

DMCC 0.5

Number of Rows

2

Mounting Type

Plug-In

COO (Country of Origin):
CN
The Phoenix Contact printed-circuit board connector is cost-effective connection of crimped conductors in large quantities and it used gold-plated contacts ensure transfer quality remains stable over the long term. The contacts arranged in a double row enable high packing density in a compact area. This PCB connector has nominal cross section 0.75 mm² and its colour is black.

Ambient temperature (operation) -55 °C to 100 °C
Insulating material PA
Rated voltage (III/2) 160 V

Related links