Phoenix Contact DMC1.5 Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 2 Row, 1053814
- RS Stock No.:
- 228-6965
- Mfr. Part No.:
- 1053814
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€189.35
(exc. VAT)
€232.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €3.787 | €189.35 |
*price indicative
- RS Stock No.:
- 228-6965
- Mfr. Part No.:
- 1053814
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 160V | |
| Series | DMC1.5 | |
| Width | 25.3mm | |
| Standards/Approvals | No | |
| Depth | 14.3mm | |
| Length | 11.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 160V | ||
Series DMC1.5 | ||
Width 25.3mm | ||
Standards/Approvals No | ||
Depth 14.3mm | ||
Length 11.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed-circuit board connector has conductor connection on several levels enables higher contact density and it used small component size for applications where space is at a premium. It has nominal cross section 1.5 mm² and its colour is green. It used tin type of contact and it has well-known mounting principle allows worldwide use.
Ambient temperature (operation) -40 °C to 100 °C
Insulating material PBT
Rated voltage (III/2) 160 V
Related links
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053870
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053811
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053868
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053812
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053808
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053864
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053871
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053809
