Phoenix Contact LPC 6 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1716930

Subtotal (1 pack of 25 units)*

€111.73

(exc. VAT)

€137.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€4.469€111.73

*price indicative

RS Stock No.:
228-7039
Distrelec Article No.:
304-31-653
Mfr. Part No.:
1716930
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

41A

Housing Material

Polyamide Fibreglass

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

6mm²

Connector Gender

Female

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

8AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in Lever

Voltage

1kV

Standards/Approvals

No

Length

48mm

Width

24.86mm

Series

LPC 6

Depth

27.5mm

COO (Country of Origin):
PL
The Phoenix Contact printed-circuit board connector is used tool-free lever principle enables time-saving connection and release of conductors with/without ferrules. Its clear lever positions provide reliable feedback on opened or closed clamping spaces and has time-saving push-in connection when lever is closed. It has nominal cross section 6 mm² and its colour is green. It used tin type of contact.

Ambient temperature (operation) -40 °C to 100 °C

Insulating material PA

Rated voltage (III/2) 1000 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy