Phoenix Contact LPC 6 Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1716942
- RS Stock No.:
- 228-7043
- Mfr. Part No.:
- 1716942
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€280.20
(exc. VAT)
€344.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €11.208 | €280.20 |
*price indicative
- RS Stock No.:
- 228-7043
- Mfr. Part No.:
- 1716942
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide Fibreglass | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Lever | |
| Voltage | 1kV | |
| Series | LPC 6 | |
| Width | 47.72mm | |
| Depth | 27.5mm | |
| Length | 48mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide Fibreglass | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Lever | ||
Voltage 1kV | ||
Series LPC 6 | ||
Width 47.72mm | ||
Depth 27.5mm | ||
Length 48mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed-circuit board connector is used tool-free lever principle enables time-saving connection and release of conductors with/without ferrules. Its clear lever positions provide reliable feedback on opened or closed clamping spaces and has time-saving push-in connection when lever is closed. It has nominal cross section 6 mm² and its colour is green. It used tin type of contact.
Ambient temperature (operation) -40 °C to 100 °C
Insulating material PA
Rated voltage (III/2) 1000 V
Related links
- Phoenix Contact LPC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716925
- Phoenix Contact LPC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716931
- Phoenix Contact LPC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716941
- Phoenix Contact LPC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716926
- Phoenix Contact LPC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716930
- Phoenix Contact LPC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716948
- Phoenix Contact LPC 6/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716922
- Phoenix Contact LPC 6/2-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716921
