Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1190492
- RS Stock No.:
- 240-3113
- Mfr. Part No.:
- 1190492
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€263.45
(exc. VAT)
€324.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €263.45 | €5.269 |
*price indicative
- RS Stock No.:
- 240-3113
- Mfr. Part No.:
- 1190492
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 630V | |
| Length | 28.2mm | |
| Series | PC 6/-G-THR | |
| Width | 38.5mm | |
| Standards/Approvals | VDE Zeichengenehmigung | |
| Depth | 15.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Voltage 630V | ||
Length 28.2mm | ||
Series PC 6/-G-THR | ||
Width 38.5mm | ||
Standards/Approvals VDE Zeichengenehmigung | ||
Depth 15.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has PCB header with linear pin layout and wave soldering mounting. This header has 5 number of positions and nominal current is 41 A. The material used for contact is Cu alloy and housing colour is black.
Designed for integration into the SMT soldering process
Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
Easy PCB replacement thanks to plug-in modules
Related links
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190486
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190487
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190494
- Phoenix Contact PC 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190490
- Phoenix Contact PCV 6/-G-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192629
- Phoenix Contact PC 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190540
- Phoenix Contact PC 6/-G Series Pluggable Terminal Block 7.62 mm Pitch 1097711
- Phoenix Contact PC 6/-G Series Pluggable Terminal Block 7.62 mm Pitch 1097713
