Phoenix Contact PC 6/-GL-THR Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1190540
- RS Stock No.:
- 240-3119
- Mfr. Part No.:
- 1190540
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€284.50
(exc. VAT)
€349.94
(inc. VAT)
- Ready to ship from 20 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €284.50 | €5.69 |
*price indicative
- RS Stock No.:
- 240-3119
- Mfr. Part No.:
- 1190540
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 630V | |
| Length | 28.2mm | |
| Standards/Approvals | IEC 61760-1:2006-04, IEC 61984, IEC 60068-2-58:2015-03, IEC 61984:2008-10, IPC/JEDEC J-STD-020E:2014-12, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, COMBICON, IEC 60068-2-6:2007-12 | |
| Width | 46.12mm | |
| Series | PC 6/-GL-THR | |
| Depth | 15.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Voltage 630V | ||
Length 28.2mm | ||
Standards/Approvals IEC 61760-1:2006-04, IEC 61984, IEC 60068-2-58:2015-03, IEC 61984:2008-10, IPC/JEDEC J-STD-020E:2014-12, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, COMBICON, IEC 60068-2-6:2007-12 | ||
Width 46.12mm | ||
Series PC 6/-GL-THR | ||
Depth 15.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact PC 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190538
- Phoenix Contact PC 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190541
- Phoenix Contact PC 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190535
- Phoenix Contact PC 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190539
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192613
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192609
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192614
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192610
