Phoenix Contact PC 6/-GL-THR Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1190538
- RS Stock No.:
- 240-3117
- Mfr. Part No.:
- 1190538
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€179.81
(exc. VAT)
€221.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €179.81 | €3.596 |
*price indicative
- RS Stock No.:
- 240-3117
- Mfr. Part No.:
- 1190538
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 630V | |
| Depth | 15.6mm | |
| Standards/Approvals | VDE Zeichengenehmigung | |
| Width | 30.88mm | |
| Series | PC 6/-GL-THR | |
| Length | 28.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Voltage 630V | ||
Depth 15.6mm | ||
Standards/Approvals VDE Zeichengenehmigung | ||
Width 30.88mm | ||
Series PC 6/-GL-THR | ||
Length 28.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has PCB header with self-locking flange and wave soldering mounting. This header has 5 number of positions and nominal current is 41 A. The material used for contact is Cu alloy and housing colour is black.
Designed for integration into the SMT soldering process
Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
Easy PCB replacement thanks to plug-in modules
Related links
- Phoenix Contact PC 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190539
- Phoenix Contact PC 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190541
- Phoenix Contact PC 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190535
- Phoenix Contact PC 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1190540
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192609
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192613
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192614
- Phoenix Contact PCV 6/-GL-THR Series Pluggable Terminal Block 7.62 mm Pitch 1192610
