Phoenix Contact PC 16 HC/-GL2 Series Pluggable Terminal Block, 3-Contact, 10.16 mm Pitch, 1 Row, 1716858
- RS Stock No.:
- 240-3382
- Mfr. Part No.:
- 1716858
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€153.06
(exc. VAT)
€188.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €153.06 | €6.122 |
*price indicative
- RS Stock No.:
- 240-3382
- Mfr. Part No.:
- 1716858
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 690V | |
| Standards/Approvals | IEC 60068-2-82/JEDEC JESD 201 | |
| Width | 41.88mm | |
| Series | PC 16 HC/-GL2 | |
| Length | 32.9mm | |
| Depth | 27.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Voltage 690V | ||
Standards/Approvals IEC 60068-2-82/JEDEC JESD 201 | ||
Width 41.88mm | ||
Series PC 16 HC/-GL2 | ||
Length 32.9mm | ||
Depth 27.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB header with linear pin layout and wave soldering mounting. This header has 3 number of positions and nominal current is 76 A. The material used contact is Cu alloy and housing colour is green.
Intuitive locking mechanism prevents accidental disconnection
Easy PCB replacement thanks to plug-in modules
Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
Related links
- Phoenix Contact PC 16 HC/-GL2 Series Pluggable Terminal Block 5.08 mm Pitch 1716857
- Phoenix Contact PC 16 HC/-G Series Pluggable Terminal Block 10.16 mm Pitch 1716847
- Phoenix Contact PC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact PC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1967388
- Phoenix Contact PC 16/3-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1967469
- Phoenix Contact PC 16 HC/-GL3 Series Pluggable Terminal Block 10.16 mm Pitch 1716867
- Phoenix Contact PC 6/..-STF Series Pluggable Terminal Block 10.16 mm Pitch 1913581
- Phoenix Contact PC 16/2-ST 10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
