Phoenix Contact PC 16 HC/-GL3 Series Pluggable Terminal Block, 5-Contact, 10.16 mm Pitch, 1 Row, 1716867
- RS Stock No.:
- 240-3383
- Mfr. Part No.:
- 1716867
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€247.51
(exc. VAT)
€304.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €247.51 | €9.90 |
*price indicative
- RS Stock No.:
- 240-3383
- Mfr. Part No.:
- 1716867
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 690V | |
| Standards/Approvals | IEC 61984 | |
| Length | 32.9mm | |
| Width | 62.2mm | |
| Series | PC 16 HC/-GL3 | |
| Depth | 27.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 690V | ||
Standards/Approvals IEC 61984 | ||
Length 32.9mm | ||
Width 62.2mm | ||
Series PC 16 HC/-GL3 | ||
Depth 27.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB header with linear pin layout and wave soldering mounting. This header has 5 number of positions and nominal current is 76 A. The material used contact is Cu alloy and housing colour is green.
Intuitive locking mechanism prevents accidental disconnection
Easy PCB replacement thanks to plug-in modules
Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
Related links
- Phoenix Contact PC 16 HC/-G Series Pluggable Terminal Block 10.16 mm Pitch 1716847
- Phoenix Contact PC 16 HC/-GL2 Series Pluggable Terminal Block 10.16 mm Pitch 1716858
- Phoenix Contact PC 16 HC/-GL2 Series Pluggable Terminal Block 5.08 mm Pitch 1716857
- Phoenix Contact PC 16/3-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact PC 16/4-ST-10 Series Pluggable Terminal Block 10.16 mm Pitch 1975464
- Phoenix Contact PC 16/4-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1967472
- Phoenix Contact PC 16/2-ST 10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
- Phoenix Contact PC 16/2-ST 10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1967375
