WAGO 231 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 231-436/001-000
- RS Stock No.:
- 240-7768
- Mfr. Part No.:
- 231-436/001-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€144.23
(exc. VAT)
€177.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €144.23 | €1.442 |
*price indicative
- RS Stock No.:
- 240-7768
- Mfr. Part No.:
- 231-436/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Grey | |
| Voltage | 320V | |
| Series | 231 | |
| Width | 33.2mm | |
| Standards/Approvals | CSA, UL, RoHS | |
| Length | 3.8mm | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Grey | ||
Voltage 320V | ||
Series 231 | ||
Width 33.2mm | ||
Standards/Approvals CSA, UL, RoHS | ||
Length 3.8mm | ||
Depth 12mm | ||
- COO (Country of Origin):
- PL
The WAGO 6 pole angled THT male header has solder pin with 1 x 1 mm cross section. Rated for 320 V nominal voltage (III/3) and 12 A current as per IEC/EN.
With coding fingers
Tin-plated contacts
Related links
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Pluggable Terminal Block 5 mm Pitch 231-336/001-000
- WAGO 231 Series Pluggable Terminal Block 5 mm Pitch 231-340/001-000
- WAGO 231 Series Pluggable Terminal Block 5 mm Pitch 231-133/001-000
- WAGO 231 Series Pluggable Terminal Block 5 mm Pitch 231-433/001-000
- WAGO 231 Series Pluggable Terminal Block 5 mm Pitch 231-132/001-000
- WAGO 231 Series Pluggable Terminal Block 5.08 mm Pitch 231-542/001-000
- WAGO 231 Series Pluggable Terminal Block 5.08 mm Pitch 231-538/001-000
