WAGO Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 232-306/026-000
- RS Stock No.:
- 240-7773
- Mfr. Part No.:
- 232-306/026-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 50 units)*
€211.49
(exc. VAT)
€260.13
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €211.49 | €4.23 |
*price indicative
- RS Stock No.:
- 240-7773
- Mfr. Part No.:
- 232-306/026-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Push-in | |
| Voltage | 300V | |
| Depth | 22.75mm | |
| Standards/Approvals | UL, CSA | |
| Width | 22.72mm | |
| Length | 23.9mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Push-in | ||
Voltage 300V | ||
Depth 22.75mm | ||
Standards/Approvals UL, CSA | ||
Width 22.72mm | ||
Length 23.9mm | ||
- COO (Country of Origin):
- PL
The WAGO angled 1-conductor female plug with 6 pole has cage clamp connection. It has 320 V rated voltage as per IEC/EN.
Integrated test ports
With coding fingers
Related links
- WAGO Pluggable Terminal Block 5.08 mm Pitch 232-303/026-000
- WAGO Pluggable Terminal Block 5.08 mm Pitch 232-304/026-000
- WAGO MCS-MIDI Classic Pluggable Terminal Block Spring Cage Termination, 231-306/026-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-536/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-532/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-539/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-541/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-554/007-000
