WAGO Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 2734-110
- RS Stock No.:
- 240-7860
- Mfr. Part No.:
- 2734-110
- Manufacturer:
- WAGO
Subtotal (1 pack of 50 units)*
€471.47
(exc. VAT)
€579.91
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €471.47 | €9.429 |
*price indicative
- RS Stock No.:
- 240-7860
- Mfr. Part No.:
- 2734-110
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Light Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Depth | 20.4mm | |
| Length | 13.5mm | |
| Width | 37.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Light Grey | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Depth 20.4mm | ||
Length 13.5mm | ||
Width 37.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The WAGO 1-conductor female plug with 10 pole is 100% protected against mis mating. It provides simple, push-in termination of solid and ferruled conductors. It is easy-to-use design does not require specialty tools.
Ability to wire while mated
Integrated test ports for testing parallel to the conductor entry
Push-button actuation
Related links
- WAGO Pluggable Terminal Block 3.5 mm Pitch 2734-103
- WAGO Pluggable Terminal Block 3.5 mm Pitch 2734-105
- WAGO Pluggable Terminal Block 3.5 mm Pitch 2734-104
- WAGO Pluggable Terminal Block 3.5 mm Pitch 2734-106
- WAGO Pluggable Terminal Block 3.5 mm Pitch 2734-108
- WAGO Pluggable Terminal Block 3.5 mm Pitch 2734-102
- WAGO Pluggable Terminal Block 3.5 mm Pitch 714-110
- WAGO 2734 Series Connector 3.5 mm Pitch 2734-1110/327-000
