WAGO 714 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 714-132
- RS Stock No.:
- 240-7906
- Distrelec Article No.:
- 304-33-193
- Mfr. Part No.:
- 714-132
- Manufacturer:
- WAGO
Subtotal (1 pack of 200 units)*
€128.47
(exc. VAT)
€158.02
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €128.47 | €0.642 |
*price indicative
- RS Stock No.:
- 240-7906
- Distrelec Article No.:
- 304-33-193
- Mfr. Part No.:
- 714-132
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Black | |
| Voltage | 320V | |
| Width | 8.4mm | |
| Series | 714 | |
| Length | 3.4mm | |
| Depth | 6.9mm | |
| Standards/Approvals | RoHS, UL, CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Black | ||
Voltage 320V | ||
Width 8.4mm | ||
Series 714 | ||
Length 3.4mm | ||
Depth 6.9mm | ||
Standards/Approvals RoHS, UL, CSA | ||
- COO (Country of Origin):
- DE
The WAGO 2 pole straight THT male header housing is moulded of THR-compatible insulation material for lead-free Reflow soldering. Separated pin slots prevent damage and make the headers touch-proof when unplugged.
Coding option available
Tin-plated contacts
Related links
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-162
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-142
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-136
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-163
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-133
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-164
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-140
- WAGO 714 Series Pluggable Terminal Block 3.5 mm Pitch 714-134
